4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Loras Industries BTB08400B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Loras Industries BTB08400B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.