Switch Rotary SP6T 6 Spindle Shaft PC Pins 0.15A 250VAC 250VDC
Lorlin BCK1006 technical specifications.
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Termination | PC Pins |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
No datasheet is available for this part.