The BCK1007 is a rotary switch with a coded and mechanical design, suitable for panel mounting. It features a silver-plated contact and a voltage rating of 50V DC. The switch has a current rating of 150mA and is available in a package quantity of 50. The switch is designed for through-hole mounting and has a single deck configuration.
Lorlin BCK1007 technical specifications.
| Contact Plating | Silver |
| Current Rating | 150mA |
| Index Angle | 22.5° |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 50 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.