Switch Rotary 8P 8 Spindle Shaft PC Pins 0.15A 250VAC 250VDC
Lorlin BCK1008 technical specifications.
| Contact Plating | Silver |
| Current Rating | 150mA |
| Index Angle | 22.5° |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 50 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.