Switch Rotary 9P 9 Flush Cross Slot PC Pins 0.15A 250VAC 250VDC
Lorlin BCK1009 technical specifications.
| Actuator Style | Flush Cross Slot |
| Pole Throw Configuration | 9P |
| Max Current Rating | 0.15@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Number of Positions | 9 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.