
Rotary Switches BC HEXADECIMAL 16 POS CONTINUOUS
Lorlin BCK1020 technical specifications.
| Contact Plating | Silver |
| Current Rating | 150mA |
| Index Angle | 22.5° |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 50 |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.