
Rotary switch featuring a 30° index angle and 6 positions, with a 2-pole, 2-deck configuration for DP6T operation. Offers a 150mA current rating and 250V voltage rating, with brass and silver contacts for reliable conductivity. Designed for panel mounting with terminal termination, this non-illuminated switch operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Lorlin CK1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1025 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | TERMINAL |
| Test Voltage | 1kV |
| Throw Configuration | DP6T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
