
Rotary switch featuring a 3-pole, 4-position (3P4T) configuration with a 30° index angle and continuous index stops. This non-illuminated electromechanical component offers a contact current rating of 150mA and a voltage rating of 250V AC. Constructed with brass and silver contact material, it operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. Designed for panel mounting with solder termination, it includes 3 contacts across 1 deck.
Sign in to ask questions about the Lorlin CK1026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1026 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Current Rating | 150mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
