
Rotary switch featuring a 4-pole, 3-position (4P3T) configuration with a 30° index angle and continuous index stops. Rated for 250V AC/DC and 150mA contact current, it utilizes brass contacts with silver plating and a non-shorting contact style. Designed for panel mounting with solder termination, this switch operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability rating.
Sign in to ask questions about the Lorlin CK1027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1027 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
