
Rotary switch featuring 12 positions and 1 pole, designed for panel mounting with solder lug terminations. Offers a 30° index angle and a non-shorting throw configuration. Contact current rating is 150mA with a 250VAC voltage rating, and a general current rating of 350mA. Constructed with brass contacts and silver plating, operating within a temperature range of -30°C to 85°C. Features a 6mm shaft and UL94 V-0 flammability rating.
Sign in to ask questions about the Lorlin CK1029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1029 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 350mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
