
Rotary switch featuring a 30° index angle and 6 positions, offering 2 poles per deck across 1 deck for a DP6T throw configuration. Contact current rating is 150mA with brass and silver contacts, silver plated. Maximum voltage rating is 250V AC/DC, with a general current rating of 350mA. Mounting is via through-hole for panel installation, with solder termination. Operating temperature range is -30°C to 85°C, and the component meets UL94 V-0 flammability rating.
Sign in to ask questions about the Lorlin CK1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1030 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 350mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
