
Rotary switch featuring a 4-pole, 3-throw (4P3T) configuration with a 30° index angle. Offers a current rating of 350mA and a contact current rating of 150mA, utilizing brass contacts with silver plating. Designed for through-hole, panel mounting with solder termination, this switch operates within a voltage range of 250V AC/DC and 300V AC. It boasts a UL94 V-0 flammability rating and operates across a temperature range of -30°C to 85°C.
Lorlin CK1032 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 350mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
