
Rotary switch featuring a 30° index angle and 6 positions, with a 2-pole, 2-contact configuration per deck across 1 deck. Offers a 150mA contact current rating and 250V voltage rating (AC/DC). Constructed with brass contacts and silver plating, utilizing a shorting contact style. Mounts via through-hole or panel, with solder termination. Operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Lorlin CK1035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1035 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 150mA |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 59.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
