
The CK1049 is a linear voltage regulator with a contact current rating of 150mA and a maximum operating temperature of 85°C. It features a silver-plated brass contact material and a flammability rating of UL94 V-0. The device is RoHS compliant and has a voltage rating of 250V. It is available in a PCB mount configuration with a throw configuration of SP12T and 12 positions.
Sign in to ask questions about the Lorlin CK1049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1049 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 68.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
