Sign in to ask questions about the Lorlin CK1052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1052 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 4 change-overs |
| Depth | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 68.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | PCB, Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.