
3-pole, 4-position rotary switch with a 30° index angle. Features brass contacts with silver plating and a shorting contact style. Rated for 350mA current and 300V voltage, with a 150mA contact current rating. Through-hole mounting with solder termination, suitable for panel applications. Operates within a -30°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Lorlin CK1061 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 350mA |
| Diameter | 27.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
