
Rotary switch featuring a 4-pole, 3-position (4P3T) configuration with a 30° index angle. Offers a contact current rating of 150mA and a general current rating of 350mA, with a maximum voltage rating of 250V AC/DC. Contact material is brass with silver plating, employing a shorting contact style. Designed for through-hole panel mounting with solder termination.
Sign in to ask questions about the Lorlin CK1062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin CK1062 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 350mA |
| Diameter | 27.5mm |
| Height | 71.1mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 4 |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin CK1062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
