This Lorlin CK1452 is a 4-position, 3-pole, 1-deck rotary switch with a non-shorting contact style, rated for 150mA and 250V AC/DC. It features continuous index stops at a 30° angle and is available in a package quantity of 50. The switch is designed for use in a variety of applications, with a termination type of terminal.
Checking distributor stock and pricing after the page loads.
| Contact Style | Non-Shorting |
| Current Rating | 150mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Number of Decks | 1 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |