The Lorlin CK2396 is a 3-position, 4-pole, single-deck rotary switch with a non-shorting contact style. It has a continuous index stop and a 30° index angle. The switch is rated for 151mA and 250V AC, with a DC rated voltage of 250V. It is available in a package quantity of 50 units.
Lorlin CK2396 technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 151mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | TERMINAL |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
