Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lorlin GCK1023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin GCK1023 technical specifications.
| Contact Plating | Silver |
| Current Rating | 10A |
| Index Angle | 22.5° |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 25 |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Lorlin GCK1023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.