Sign in to ask questions about the Lorlin LS300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin LS300 technical specifications.
| Contact Current Rating | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Lorlin LS300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
