LORLIN MDSP500KN-ESAI-2-19PY Rotary Potentiometer, 500 kohm, 200 mW, MDSSP Series, 1 Turns, Linear
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | No |
| Resistance | 500000R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |