
Switch Rotary N.C. DP 2 Flush Cross Slot PC Pins 0.5A 24VDC Sub-Miniature
Lorlin MT-11-30 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.2mm |
| Height | 6.47mm |
| Index Angle | 90° |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | Through Hole |
| Voltage Rating | 48V |
| Width | 9.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
