This sub-miniature rotary switch features a 7-position configuration with a maximum current rating of 0.5 amps at 24 volts DC. It has a flush cross slot actuator style and a PC pin termination. The switch is designed for through hole mounting and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 65 degrees Celsius.
Lorlin MT-12-80 technical specifications.
| Actuator Style | Flush Cross Slot |
| Switch Configuration | N.C. |
| Pole Throw Configuration | 7P |
| Max Current Rating | 0.5@24VDCA |
| Max DC Voltage Rating | 24V |
| Number of Positions | 7 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Sub-Miniature |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lorlin MT-12-80 to view detailed technical specifications.
No datasheet is available for this part.