Lorlin MT-21-10 technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 9.2mm |
| Height | 14.96mm |
| Index Angle | 360° |
| Index Stops | Continuous |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 1 |
| Package Quantity | 50 |
| Termination | PC Pins |
| Throw Configuration | 7P |
| Voltage Rating | 8V |
| Width | 9.83mm |
| RoHS | Compliant |
Download the complete datasheet for Lorlin MT-21-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
