Switch Rotary N.C. 5P 5 Spindle Shaft PC Pins 0.5A 24VDC Sub-Miniature
Lorlin MT-22-60 technical specifications.
| Actuator Style | Spindle Shaft |
| Switch Configuration | N.C. |
| Pole Throw Configuration | 5P |
| Max Current Rating | 0.5@24VDCA |
| Max DC Voltage Rating | 24V |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Sub-Miniature |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.