Switch Rotary SP 12 Flatted Spindle Shaft PC Pins 0.5A 250VAC 250VDC
Lorlin PT6014 technical specifications.
| Actuator Style | Flatted Spindle Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 0.5@250VAC 250VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.