
Rotary switch featuring a 45° index angle and a 2-pole, 2-throw configuration. This electromechanical component offers a contact current rating of 4A and a general current rating of 10A, with a maximum AC voltage rating of 250V and a DC voltage rating of 12V. Constructed with silver-plated contacts and a polybutylene body, it supports panel, PCB, and through-hole mounting via PC pin terminations. Operating within a temperature range of -25°C to 85°C, this non-illuminated switch has a single deck.
Lorlin RMS1130 technical specifications.
| Contact Current Rating | 4A |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 24mm |
| Height | 47.8mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, PCB, Through Hole |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DP |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 12V |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
