
The SRL-5-E-D-2 is a 2-position SPDT panel mount switch with a contact current rating of 5A and a maximum voltage rating of 50V DC. It features brass and silver contacts and operates within a temperature range of -20°C to 65°C. The switch is packaged in a tray with 50 units per package and is suitable for general use.
Sign in to ask questions about the Lorlin SRL-5-E-D-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin SRL-5-E-D-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Silver |
| Index Angle | 90° |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SRL-5-E-D-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.