Sign in to ask questions about the Lorlin SRL-5-E-S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lorlin SRL-5-E-S-2 technical specifications.
| Index Angle | 90° |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Lorlin SRL-5-E-S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.