LORLIN WRL-5-D-D-2 Keylock Switch, SPDT, Solder, 1 A, 115 V
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Index Angle | 90° |
| Material | Polyamide |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pin Length | 7.2mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |