
LPRS ERA400TRS RF MODULE, TRANSCEIVER, 433MHZ
Lprs ERA400TRS technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Height | 14mm |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Supply Current | 32mA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
