Lprs ERA400TS technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Frequency | 433MHz |
| Height | 12mm |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Supply Current | 32mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs ERA400TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
