Sign in to ask questions about the Lprs ERA900TRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lprs ERA900TRS technical specifications.
| Package/Case | Module |
| Data Rate | 115.2Kbps |
| Height | 14mm |
| Length | 38mm |
| Max Frequency | 920MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Supply Current | 32mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Lprs ERA900TRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.