Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
LRC Leshan Radio BA159G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio BA159G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.