Bridge Rectifier Diode, 2A, 1000V V(RRM),
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC Leshan Radio GBL210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio GBL210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.