Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Checking distributor stock and pricing after the page loads.
LRC Leshan Radio LBAS70-05LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.