Zener Diode, 5.1V V(Z), 5.9%, 0.3W,
LRC Leshan Radio LBZX84C5V1LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.