General purpose rectifier diode, 1 element, featuring a repetitive peak reverse voltage of 100V. This component offers a maximum operating temperature of 175°C and handles a forward current of 0.15A.
LRC Leshan Radio LL4148 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.