This general purpose rectifier diode features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a dual terminal position and is made of silicon. The diode type is a rectifier diode with a maximum reverse voltage of 20 volts and a maximum power dissipation of 0.4 watts.
Checking distributor stock and pricing after the page loads.
LRC Leshan Radio LMSD103CT1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.