Power Field-Effect Transistor, 3.5A I(D), 8V, 0.068ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, ROHS COMPLIANT PACKAGE-3
LRC Leshan Radio LP2305DSLT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio LP2305DSLT1G to view detailed technical specifications.
No datasheet is available for this part.