Three Terminal Voltage Reference, BIPolar,
Checking distributor stock and pricing after the page loads.
LRC Leshan Radio LTL431APTLT1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |