The MC74VHC1G00DFT2 is a 5-pin dual input NAND gate IC from LRC Leshan Radio. It operates over a temperature range of -55°C to 125°C and is suitable for use with supply voltages between 2V and 5.5V. The device features a propagation delay of 15.1ns and a maximum output current of 8μA. It is packaged in a R-PDSO-G5 package type, which is a 5-pin small-outline package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC Leshan Radio MC74VHC1G00DFT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC Leshan Radio MC74VHC1G00DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio MC74VHC1G00DFT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.