The MC74VHC1G00DTT1 is a dual-input NAND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage range of 2.0 to 5.5V and is packaged in a 5-pin R-PDSO-G5 package. The IC has a propagation delay of 15.1ns and a maximum output current of 8μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC Leshan Radio MC74VHC1G00DTT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC Leshan Radio MC74VHC1G00DTT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 15.1 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio MC74VHC1G00DTT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.