The MC74VHC1G04DFT2 is a 5-terminal dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a Schmitt trigger input and a maximum output current of 0.008A. The device is packaged in a TSSOP-5 package and has a propagation delay of 10ns. It is suitable for use in high-temperature applications and is compliant with military temperature grade standards.
Sign in to ask questions about the LRC Leshan Radio MC74VHC1G04DFT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC Leshan Radio MC74VHC1G04DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio MC74VHC1G04DFT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.