This unidirectional silicon zener diode has a maximum power dissipation of 0.2W and operates within a temperature range of -65°C to 150°C. It features a dual terminal position and is constructed from a single element. The diode type is a zener diode, and it is manufactured by LRC Leshan Radio.
Sign in to ask questions about the LRC Leshan Radio MM3Z3V9T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LRC Leshan Radio MM3Z3V9T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio MM3Z3V9T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.