The LRC Leshan Radio MM3Z5V6T1 is a single zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is made of silicon. The diode is a 5.6V zener diode with a maximum power dissipation of 0.2 watts. It is packaged in a 2-terminal R-PDSO-G2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LRC Leshan Radio MM3Z5V6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for LRC Leshan Radio MM3Z5V6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.