Bridge Rectifier Diode, 35A, 1000V V(RRM),
LRC Leshan Radio MP3510W technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.