Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM),
Checking distributor stock and pricing after the page loads.
LRC Leshan Radio SM260A-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.