Bidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 14V and a maximum clamping voltage of 23.2V. Offers a minimum breakdown voltage of 15.6V and a maximum breakdown voltage of 17.2V. Operates across a temperature range of -50°C to 150°C, with a maximum non-repetitive peak reverse power dissipation of 400W. Packaged in a DO-214AC (SMD) JEDEC package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |